The 74LVC573AQ20-13 is a quad 8-bit true output bus driver from Diodes, operating within a temperature range of -40°C to 125°C. It is designed to handle supply voltages between 1.65V and 3.6V. This device features a propagation delay of 22.5ns and is packaged in a 2.50mm x 4.50mm VQFN-20 package with a 0.50mm pitch and 0.95mm height. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Diodes 74LVC573AQ20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVC573AQ20-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.