
CMOS XOR Gate IC, 74LVC series, featuring 4 independent 2-input XOR functions. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers push-pull output with ±24mA high/low output current. Packaged in a 14-pin TSSOP (Thin Shrink Small Outline Package) with tin matte contact plating, measuring 5.1mm x 4.5mm x 1.05mm. Suitable for surface mounting, with a maximum operating temperature of 125°C.
Diodes 74LVC86AT14-13 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVC86AT14-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
