Diodes 74LVCE1G00FZ4 technical specifications.
| Package/Case | DFN |
| High Level Output Current | 32mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Yes |
| Series | 74LVCE |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G00FZ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.