
CMOS NOR Gate IC, featuring a single 2-input NOR gate function. This surface mount component operates with a supply voltage range of 1.4V to 5.5V, typically 5V, and offers a propagation delay of 3.6ns. It supports output currents of 32mA (high) and -32mA (low) with a totem pole, push-pull output type. Packaged in a compact SOT-25 (PDSO5) with tin, matte contact plating, this RoHS compliant component is designed for efficient operation across a temperature range of -40°C to 85°C.
Diodes 74LVCE1G02W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Output Type | TOTEM POLE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 3.6ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G02W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
