
CMOS inverter IC featuring a single input and single output with a 3.3ns propagation delay. This surface mount component operates with a supply voltage range of 1.4V to 5.5V and offers output currents of 32mA (high) and -32mA (low). Packaged in a compact SOT-353 (PDSO5) case with tin/matte contact plating, it supports a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and utilizes a TOTEM POLE output type.
Diodes 74LVCE1G04SE-7 technical specifications.
| Package/Case | SOT-353 |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G04SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
