
CMOS logic inverter with a single input and single output, operating from 1.4V to 5.5V supply voltage. Features a propagation delay of 3.3ns and output current of 32mA. Packaged in a 5-pin SOT-25 surface-mount case with tin-matte plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Diodes 74LVCE1G04W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Output Type | TOTEM POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G04W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.