
CMOS logic inverter with a single input and single output, featuring a 1.4V to 5.5V supply voltage range. This surface mount component offers a low quiescent current of 10µA and a fast propagation delay of 2.7ns. It supports a low-level output current of 32mA and operates within a temperature range of -40°C to 85°C. Packaged in a 5-pin SOT-25 (SOT-25) with tin, matte contact plating, this RoHS compliant device is supplied on tape and reel.
Diodes 74LVCE1G06W5-7 technical specifications.
| Package/Case | SOT-25 |
| Contact Plating | Tin, Matte |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G06W5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
