
CMOS buffer IC featuring a single input and single output, operating with a supply voltage range of 1.4V to 5.5V. This surface-mount component, housed in a 6-pin DFN package with gold contact plating, offers a low quiescent current of 10µA and a maximum operating temperature of 85°C. It provides a low-level output current of 32mA with a propagation delay of 9.9ns.
Diodes 74LVCE1G07FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G07FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
