Diodes 74LVCE1G08FZ4-7 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G08FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
