
CMOS buffer/line driver featuring a single 1-bit, true output buffer with 3-state push-pull output. Operates with a supply voltage range of 1.4V to 5.5V, offering 32mA high and low level output current. This surface mount component, packaged in DFN, boasts a propagation delay of 10.1ns and a quiescent current of 10uA. Suitable for operation between -40°C and 85°C, it is RoHS and REACH SVHC compliant.
Diodes 74LVCE1G125FZ4-7 technical specifications.
| Package/Case | DFN |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74LVCE |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes 74LVCE1G125FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
