The 74LVCH245AT20-13 is a 20-pin TSSOP automotive bus transceiver from Diodes, operating within a temperature range of -40°C to 125°C. It supports supply voltages between 1.65V and 3.6V, with a propagation delay of 16.9ns. This device features a dual terminal position and is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Diodes 74LVCH245AT20-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 16.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 74LVCH245AT20-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.