Diodes ADTA123JCAQ-13 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ADTA123JCAQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.