Hall Effect Sensor 1mA Unipolar 1.8V/2.5V/3.3V
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Unipolar |
| Typical Magnetic Sensor Hysteresis | 6Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.6V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |