Diodes AH173-PG-A-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH173-PG-A-A to view detailed technical specifications.
No datasheet is available for this part.