Diodes AH173-WLA-B technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Voltage | 20V |
| Packaging | Tape and Reel |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH173-WLA-B to view detailed technical specifications.
No datasheet is available for this part.