Diodes AH180-PG-B technical specifications.
| Package/Case | SIP |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 550mW |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH180-PG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
