The AH1809-P-A is a Hall effect switch with omnipolar operation, available in a 3-pin SIP package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and Reach SVHC compliant. It draws a maximum supply current of 6mA and an operating supply current of 3mA, with a maximum output current of 2.5mA.
Diodes AH1809-P-A technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Output Current | 2.5mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch, Omnipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1809-P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.