Hall Effect Sensor 10mA Unipolar 3.3V/5V 3-Pin SIP Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |