Diodes AH1892-CD4-7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 0.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Output Current | 2.5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| Width | 0.71mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1892-CD4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
