
Surface mount Hall Effect Switch with a 5-pin SOT-553 package. Features a push-pull output type, delivering up to 2.5mA output current and 3.6V output voltage. Operates within a 1.65V to 3.6V supply voltage range, with a typical operating supply voltage of 3V and a low operating supply current of 7.2uA. Maximum power dissipation is 230mW, and it operates from -40°C to 85°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant, supplied in tape and reel packaging.
Diodes AH1892-Z-7 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Tin |
| Height | 0.62mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 7.2uA |
| Operating Supply Voltage | 3V |
| Output Current | 2.5mA |
| Output Type | PUSH-PULL |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH1892-Z-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
