Hall Effect Sensor, -10mT Min, 10mT Max, 400mA, Plastic/epoxy, Rectangular, 4 Pin, Through Hole Mount, GREEN, TO-94, SIP-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |