Diodes AH285-Y technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH285-Y to view detailed technical specifications.
No datasheet is available for this part.