
The AH288-YL-13 is a low power motor driver IC from Diodes, featuring a current rating of 2mA and a maximum output current of 400mA. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 800mW. The device is packaged in a RoHS compliant SOT-89 package and is suitable for surface mount applications. It is not Reach SVHC compliant, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AH288-YL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Current Rating | 2mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH288-YL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
