Sensor/Transducer, Open-drain, 4 Pin, Plastic/epoxy,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |