
The AH291-PG-B is a SIP-packaged on/off switch with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 5.75V and a minimum supply voltage of 1.8V. This device is designed for through-hole mounting and has an output current of 400mA. The AH291-PG-B is RoHS compliant and Reach SVHC compliant.
Diodes AH291-PG-B technical specifications.
| Package/Case | SIP |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Output Current | 400mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH291-PG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
