Brushless DC Motor Controller, 0.7A, PSIP4, LEAD FREE, SIP-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |