Diodes AH291-YL-13 technical specifications.
| Package/Case | SOT-89-5 |
| Current Rating | 2.6mA |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH291-YL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
