
The AH337-PG-B Hall Effect Sensor is a linear, latching, omnipolar device with a maximum output current of 25mA and a maximum supply voltage of 28V. It is packaged in a SIP-3 package and is designed for through-hole mounting. The sensor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The AH337-PG-B is a lead-free device and is available in bulk packaging.
Diodes AH337-PG-B technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH337-PG-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
