
This is a surface mount, SC package, latching Hall effect sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 25mA and a maximum power dissipation of 230mW. The sensor is RoHS compliant and has a package quantity of 3000 pieces per reel. It is suitable for use in a variety of applications, including those with a supply voltage range of 2.2V to 20V.
Diodes AH375-WG-7 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 230mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH375-WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
