Diodes AH5792-ZG-7 technical specifications.
| Package/Case | SOT-553 |
| Interface | On/Off |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 148mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5792-ZG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
