The Diodes AH5795-WU-7 is a SOT-23-6 packaged PWM motor driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.8V to 6V with a maximum supply current of 2.2mA. The device is surface mountable and RoHS compliant. It is also Reach SVHC compliant and available in a tape and reel packaging with 3000 units per package.
Diodes AH5795-WU-7 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin |
| Interface | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 2.2mA |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5795-WU-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
