Diodes AH5798-WTG-7 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin |
| Interface | On/Off |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AH5798-WTG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.