Hall Effect Sensor, -4mT Min, 4mT Max, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-23
Diodes AH921NTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 24 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AH921NTR-G1 to view detailed technical specifications.
No datasheet is available for this part.