Diodes AL3159FSG-7 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Frequency | 1.2 MHz |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Weight | 0.004339oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL3159FSG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
