Automotive-grade LED display driver IC with a supply voltage range of 2.5V to 60V, operating between -40°C and 125°C. Features dual terminal positioning and a single function for LED driving. Packaged in a compact R-PDSO-G2 (SOT-23) with dimensions of 1.55mm width and 2.65mm length.
Diodes AL5809-30S1-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G2 |
| Width | 1.55 |
| Length | 2.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 60 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL5809-30S1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.