Automotive-grade LED display driver with a supply voltage range of 2.5V to 60V, operating from -40°C to 125°C. Features a single function and dual terminal configuration within a R-PDSO-F2 package measuring 2.8mm x 1.78mm. Nominal supply voltage is 3.5V.
Diodes AL5809-40P1-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F2 |
| Width | 1.78 |
| Length | 2.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 60 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL5809-40P1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.