
Surface mount LED driver IC featuring a 2-segment design. Delivers up to 75mA output current per channel with a maximum output voltage of 60V. Operates from a 3.5V to 60V input voltage range and offers a maximum power dissipation of 1.2W. Encased in a compact MSOP package with tin contact plating, this lead-free component is RoHS and REACH SVHC compliant.
Diodes AL5811MP-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 60V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 350uA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of LEDs | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 75mA |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AL581 |
| Supply Current | 350mA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL5811MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
