Diodes AL5812MP-13 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 366mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL5812MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
