
Surface mount LED driver IC with 1 channel and 1 output, designed for driving up to 4 segments. Features a wide input voltage range of 2.2V to 18V and a maximum output voltage of 18V with a 15mA output current. Operates efficiently with a maximum supply current of 1.5mA and a switching frequency up to 300kHz. Packaged in a compact SOT-353 (PDSO5) case, measuring 2.2mm x 1.35mm x 1mm, suitable for tape and reel packaging. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Diodes AL8400SE-7 technical specifications.
| Package/Case | SOT-353 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 15mA |
| Output Voltage | 18V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Switching Frequency-Max | 300kHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL8400SE-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
