
Industrial-grade LED display driver IC with a supply voltage range of 4.5V to 40V, operating from -40°C to 85°C. Features an 8-terminal DUAL configuration within a compact 3mm x 3mm S-PDSO-G8 package. This single-function interface IC is designed for efficient LED driving applications.
Diodes AL8860MP-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 16 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 40 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AL8860MP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.