
Surface mount LED driver IC featuring analog and PWM dimming capabilities. Operates with input voltages from 15V to 500V and a supply voltage of 7.5V, delivering 190mA output current per channel. Supports up to 6 segments with a switching frequency up to 100kHz. Packaged in a 6-pin SO package, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Diodes AL9910S-13 technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Dimming | Analog, PWM |
| Frequency | 300kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 500V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 630mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 7.5V |
| Output Current per Channel | 190mA |
| Output Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Switching Frequency-Max | 100kHz |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL9910S-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
