
High-performance LED driver IC featuring a single channel for 2-segment LED control. This integrated circuit operates with a 300 kHz frequency and a maximum supply current of 1mA. Housed in a compact SO package, it offers a wide operating temperature range from -40°C to 105°C and a maximum power dissipation of 2.2W. The component is lead-free, RoHS compliant, and Reach SVHC compliant, supplied in cut tape packaging.
Diodes AL9910SP-13 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 1mA |
| Number of Channels | 1 |
| Operating Frequency | 300 kHz |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AL99 |
| RoHS | Compliant |
Download the complete datasheet for Diodes AL9910SP-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
