
Automotive-grade, three-terminal bipolar voltage reference IC offering a stable output voltage. Features a maximum operating temperature of 125°C and a minimum of -40°C, with a supply voltage range up to 36V. This single-function device is housed in a compact R-PDSO-G3 package with dimensions of 2.9mm length and 1.3mm width.
Diodes AN431AN-ATRG1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 36 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AN431AN-ATRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.