
Positive fixed output linear voltage regulator IC, providing a stable 3.3V output with a maximum output current of 5A. Features a low dropout voltage of 1.3V and a wide input voltage range from 4.7V to 12V. Designed for surface mount applications in a TO-252-3 package, operating from 0°C to 125°C. This lead-free, RoHS compliant component offers a quiescent current of 10mA.
Diodes AP1084D33L-U technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084D33L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
