
Adjustable positive linear voltage regulator IC, capable of delivering up to 5A output current. Features a wide input voltage range from 4.7V to 12V, with a low dropout voltage of 1.3V. Operates across a temperature range of 0°C to 125°C, with an adjustable output voltage from 1.25V to 10.6V. Packaged in a TO-252-3 surface-mount case with tin-matte contact plating, this RoHS-compliant component is supplied on tape and reel.
Diodes AP1084DL-13 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084DL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
