
Fixed positive linear voltage regulator (LDO) offering a stable 1.8V output with a 1.3V dropout voltage. Designed for surface mount applications, this component features a TO-263-3 package with tin-matte contact plating. It supports a maximum input voltage of 12V and delivers up to 5A of output current. Operating across a temperature range of 0°C to 125°C, this RoHS compliant IC is supplied in tape and reel packaging.
Diodes AP1084K18G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Length | 9.97mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K18G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
