1.8V fixed positive output linear voltage regulator, capable of delivering up to 5A output current. This surface mount integrated circuit features a 1.3V dropout voltage and operates with a minimum input voltage of 4.7V and a maximum input voltage of 12V. Packaged in a TO-263-3 case, it offers a wide operating temperature range from 0°C to 125°C. The component is lead-free and RoHS compliant.
Diodes AP1084K18L-U technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K18L-U to view detailed technical specifications.
No datasheet is available for this part.
