The AP1084K33A is a single-output linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 5A. It operates from an input voltage range of 4.8V to 12V and has a dropout voltage of up to 1.4V. The device is available in a 4-pin R-PSSO-G3 package and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Diodes AP1084K33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.15 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.00336 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 1.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP1084K33A to view detailed technical specifications.
No datasheet is available for this part.