
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 1.3V dropout voltage. Features a maximum input voltage of 12V and a maximum output current of 5A. This surface mount component is housed in a TO-263-3 package with tin, matte contact plating and is RoHS compliant. Operating temperature range is 0°C to 125°C.
Diodes AP1084K50L-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.97mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084K50L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
