
Adjustable positive linear voltage regulator (LDO) with a 1.25V minimum and 3.3V maximum output voltage. Features a 1.3V dropout voltage and a 5A maximum output current. Operates with a 4.7V to 12V input voltage range and a 5mA operating supply current. Packaged in a TO-263-3 surface mount case, this RoHS compliant component offers a 1.275V reference voltage and a 5.1A minimum current limit.
Diodes AP1084KG-13 technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 1.3V |
| Height | 4.45mm |
| Length | 9.97mm |
| Min Current Limit | 5.1A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 10.6V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1084KG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
